-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T9531
|
Newark | Board-To-Board Connector, Vertical, Archer M50 Series, Surface Mount, Receptacle, 30, 1.27 Mm Rohs Compliant: Yes |Harwin M50-3121545 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 182 |
|
$2.2500 / $3.8800 | Buy Now |
DISTI #
56K1707
|
Newark | Board-Board Connector Receptacle, 30 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:30Contacts, Connector Mounting:Surface Mount, Product Range:Archer M50 Series Rohs Compliant: Yes |Harwin M50-3121545 Min Qty: 124 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 / $4.2400 | Buy Now |
DISTI #
952-1725-ND
|
DigiKey | CONN RCPT 30POS 0.05 GOLD SMD Min Qty: 1 Lead time: 15 Weeks Container: Tube |
36 In Stock |
|
$3.0989 / $5.3400 | Buy Now |
DISTI #
855-M50-3121545
|
Mouser Electronics | Headers & Wire Housings 15+15 DIL SMT GOLD VERTICAL SOCKET RoHS: Compliant | 24 |
|
$2.8500 / $5.2900 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
M50-3121545
|
Avnet Abacus | 1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, 3.55mm high, gold, 15+15 contacts" (Alt: M50-3121545) RoHS: Compliant Min Qty: 186 Package Multiple: 31 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M50-3121545
Harwin
Buy Now
Datasheet
|
Compare Parts:
M50-3121545
Harwin
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.122 inch | |
Body Depth | 0.142 inch | |
Body Length | 0.764 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.0016 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .15012 N |