-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7153
|
Newark | 3+3 Pos. Female Dil Vertical Smt Conn. (T+R) Rohs Compliant: Yes |Harwin M50-3150342R Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9900 | Buy Now |
DISTI #
70AK6741
|
Newark | Female Dil Vertical Smt Conn. T Plus R |Harwin M50-3150342R Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7400 | Buy Now |
DISTI #
M50-3150342R-ND
|
DigiKey | CONN SOCKET 1.27MM SMD Min Qty: 1400 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6915 | Buy Now |
DISTI #
855-M503150342R
|
Mouser Electronics | Headers & Wire Housings 3+3 Pos. Female DIL Vertical SMT Conn. (T+R) RoHS: Compliant | 0 |
|
$1,819.8300 | Order Now |
DISTI #
M50-3150342R
|
Avnet Abacus | 1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, location pegs, low profile, selective gold + tin, 3+3 contacts, pick & place (Tape & Reel packing)" - Tape and Reel (Alt: M50-3150342R) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M50-3150342R
Harwin
Buy Now
Datasheet
|
Compare Parts:
M50-3150342R
Harwin
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Board Mounting Option | PEG | |
Body Breadth | 0.134 inch | |
Body Depth | 0.087 inch | |
Body Length | 0.165 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 1.5012 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.8608 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
Withdrawl Force-Min | .1946 N |