-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
952-1371-5-ND
|
DigiKey | CONN RCPT 10POS 0.05 GOLD SMD Min Qty: 1 Lead time: 15 Weeks Container: Tube |
3025 In Stock |
|
$1.8592 / $3.5800 | Buy Now |
DISTI #
855-M50-3150542
|
Mouser Electronics | Headers & Wire Housings 5+5 DIL SMT Au/Sn LOW PROFILE SOCKET RoHS: Compliant | 68 |
|
$1.9700 / $3.4300 | Buy Now |
DISTI #
M50-3150542
|
TTI | Headers & Wire Housings 5+5 DIL SMT Au/Sn LOW PROFILE SOCKET RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tube |
Americas - 490 In Stock |
|
$1.9700 / $3.3200 | Buy Now |
DISTI #
M50-3150542R
|
TTI | Headers & Wire Housings 05+05 DIL L/P SMT SKT 1400/RL RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$1.6600 | Buy Now |
DISTI #
M50-3150542
|
TME | 5+5 Pos. Female DIL Vertical SMT Conn. Min Qty: 1 | 2 |
|
$1.4400 / $2.2000 | Buy Now |
DISTI #
M50-3150542
|
Avnet Abacus | 1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, location pegs, low profile, selective gold + tin, 5+5 contacts" (Alt: M50-3150542) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 1 Weeks, 5 Days | Abacus - 6930 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M50-3150542
Harwin
Buy Now
Datasheet
|
Compare Parts:
M50-3150542
Harwin
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | PEG | |
Body Breadth | 0.134 inch | |
Body Depth | 0.087 inch | |
Body Length | 0.265 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.5012 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.8608 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
This table gives cross-reference parts and alternative options found for M50-3150542. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M50-3150542, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M50-3150522 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Socket | Harwin | M50-3150542 vs M50-3150522 |