-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K1756
|
Newark | 3+3 Pos. Female Dil Horizontal Throughboard Conn. Rohs Compliant: Yes |Harwin M50-3200345 Min Qty: 548 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.2700 | Buy Now |
DISTI #
952-3353-ND
|
DigiKey | CONN RCPT 6POS 0.05 GOLD PCB R/A Min Qty: 1 Lead time: 15 Weeks Container: Tube |
390 In Stock |
|
$0.9060 / $1.8800 | Buy Now |
DISTI #
855-M50-3200345
|
Mouser Electronics | Headers & Wire Housings 03+03 DIL GOLD HORIZONTAL SOCKET RoHS: Compliant | 407 |
|
$0.9170 / $1.8600 | Buy Now |
DISTI #
M50-3200345
|
Avnet Abacus | 1.27mm (0.05) Pitch DIL Horizontal PC Tail Socket Assembly, gold, 3+3 contacts" (Alt: M50-3200345) RoHS: Compliant Min Qty: 548 Package Multiple: 137 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3756007
|
Farnell | CONN, R/A RCPT, 6POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 274 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$0.8982 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M50-3200345
Harwin
Buy Now
Datasheet
|
Compare Parts:
M50-3200345
Harwin
Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.136 inch | |
Body Depth | 0.2 inch | |
Body Length | 0.166 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 300 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.094 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1112 N |
This table gives cross-reference parts and alternative options found for M50-3200345. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M50-3200345, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
950406-8220-AR-TP | 6 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | M50-3200345 vs 950406-8220-AR-TP |