-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6856
|
Newark | Btb Conn, Header, 3Pos, 1Rows, 1.27Mm, Rohs Compliant: Yes |Harwin M50-3530342 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 7772 |
|
$0.0660 / $0.1060 | Buy Now |
DISTI #
952-3599-ND
|
DigiKey | CONN HEADER VERT 3POS 1.27MM Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$0.0654 / $0.1900 | Buy Now |
DISTI #
M50-3530342
|
TTI | Headers & Wire Housings 3 WAY SIL VERT PC TAIL P/HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 4000 In Stock |
|
$0.0620 / $0.0670 | Buy Now |
DISTI #
M50-3530342
|
Avnet Abacus | Conn Unshrouded HDR 3 POS 1.27mm Solder ST Through Hole Box (Alt: M50-3530342) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 5 Days | Abacus - 4000 |
|
Buy Now | |
DISTI #
M50-3530342
|
Avnet Asia | Conn Unshrouded HDR 3 POS 1.27mm Solder ST Through Hole Box (Alt: M50-3530342) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3226046
|
element14 Asia-Pacific | BTB CONN, HEADER, 3POS, 1ROWS, 1.27MM RoHS: Compliant Min Qty: 100 Container: Each | 7772 |
|
$0.0689 / $0.1143 | Buy Now |
DISTI #
3226046
|
Farnell | BTB CONN, HEADER, 3POS, 1ROWS, 1.27MM RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Each | 7772 |
|
$0.0649 / $0.1136 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M50-3530342
Harwin
Buy Now
Datasheet
|
Compare Parts:
M50-3530342
Harwin
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |