-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6857
|
Newark | Btb Conn, Header, 4Pos, 1Rows, 1.27Mm, Rohs Compliant: Yes |Harwin M50-3530442 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 1300 |
|
$0.0800 / $0.1310 | Buy Now |
DISTI #
952-3600-ND
|
DigiKey | CONN HEADER VERT 4POS 1.27MM Min Qty: 1 Lead time: 15 Weeks Container: Box |
13240 In Stock |
|
$0.0776 / $0.2100 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 4 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL | 40 |
|
$0.1450 / $0.1740 | Buy Now |
DISTI #
M50-3530442
|
TTI | Headers & Wire Housings 4 WAY SIL VERT PC TAIL P/HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 2000 In Stock |
|
$0.0740 / $0.1140 | Buy Now |
DISTI #
M50-3530442
|
Avnet Abacus | Conn Unshrouded Header HDR 4 POS 1.27mm Solder ST Thru-Hole Box (Alt: M50-3530442) RoHS: Compliant Min Qty: 6500 Package Multiple: 500 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
M50-3530442
|
Avnet Asia | Conn Unshrouded Header HDR 4 POS 1.27mm Solder ST Thru-Hole Box (Alt: M50-3530442) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | 4000 |
|
$0.0329 / $0.0940 | Buy Now |
DISTI #
3226047
|
element14 Asia-Pacific | BTB CONN, HEADER, 4POS, 1ROWS, 1.27MM RoHS: Compliant Min Qty: 100 Container: Each | 1300 |
|
$0.0821 / $0.1466 | Buy Now |
DISTI #
3226047
|
Farnell | BTB CONN, HEADER, 4POS, 1ROWS, 1.27MM RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Each | 1300 |
|
$0.0762 / $0.1423 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M50-3530442
Harwin
Buy Now
Datasheet
|
Compare Parts:
M50-3530442
Harwin
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |