M50-3900242
Description: Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE

Overview of M50-3900242 by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for M50-3900242 by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # 03M4152
Newark 2+2 Pos. Male Dil Horizontal Throughboard Conn. Rohs Compliant: Yes |Harwin M50-3900242 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.5530
$0.5530 Buy Now
DISTI # M50-3900242-ND
DigiKey CONN HEADER R/A 4POS 1.27MM Min Qty: 14000 Lead time: 15 Weeks Container: Bulk Temporarily Out of Stock
  • 14,000 $0.4425
$0.4425 Buy Now
DISTI # 855-M50-3900242
Mouser Electronics Headers & Wire Housings 2+2 DIL PIN HDR HORIZ Au/Sn RoHS: Compliant 0
  • 14,000 $0.4480
$0.4480 Order Now
DISTI # M50-3900242
Avnet Abacus 1.27mm (0.05) Pitch DIL Horizontal PC Tail Pin Header, selective gold + tin, 2+2 contacts" (Alt: M50-3900242) RoHS: Compliant Min Qty: 14000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for M50-3900242 by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M50-3900242 by Harwin

M50-3900242
Harwin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Package Description
LEAD FREE
Reach Compliance Code
compliant
Samacsys Manufacturer
Harwin
Additional Feature
ROHS COMPLIANT
Body Breadth
0.134 inch
Body Depth
0.188 inch
Body Length
0.1 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Durability
300 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.27 mm
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.079 inch
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. M50-3900242
    Harwin
    Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE
    VS

Related Parts for M50-3900242

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M50-3900242 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M50-3900242 by Harwin

Select Manufacturer
Which Manufacturer of M50-3900242 would you like to use for your alert(s)?
  • Please alert me when M50-3900242 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M50-3900242 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M50-3900242 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M50-3900242 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M50-3900242.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M50-3900242 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: