-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HDR 1.27MM R/A AU 2POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6869
|
Newark | Btb Conn, Header, 2Pos, 1Rows, 1.27Mm, Rohs Compliant: Yes |Harwin M50-3930242 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 7400 |
|
$0.0750 / $0.1050 | Buy Now |
DISTI #
952-3614-ND
|
DigiKey | CONN HEADER R/A 2POS 1.27MM Min Qty: 1 Lead time: 15 Weeks Container: Box |
68035 In Stock |
|
$0.0663 / $0.1500 | Buy Now |
DISTI #
855-M50-3930242
|
Mouser Electronics | Headers & Wire Housings 2 WAY SIL HORIZ PCT P/HDR RoHS: Compliant | 13383 |
|
$0.0670 / $0.1500 | Buy Now |
DISTI #
M50-3930242
|
TTI | Headers & Wire Housings 2 WAY SIL HORIZ PCT P/HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 11000 In Stock |
|
$0.0650 / $0.0680 | Buy Now |
|
Powell Electronics | Headers & Wire Housings Min Qty: 1 | 22 |
|
$0.2200 / $0.3600 | Buy Now |
DISTI #
M50-3930242
|
Avnet Abacus | Conn Unshrouded HDR 2 POS 1.27mm Solder RA Through Hole Box (Alt: M50-3930242) RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M50-3930242
Harwin
Buy Now
Datasheet
|
Compare Parts:
M50-3930242
Harwin
CONN HDR 1.27MM R/A AU 2POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | UNDER PLATING: NICKEL(60), TERMINAL: TIN(200) | |
Body Breadth | 0.083 inch | |
Body Depth | 0.067 inch | |
Body Length | 0.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 0.47u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.094 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M50-3930242. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M50-3930242, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10114831-11102LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | M50-3930242 vs 10114831-11102LF |
HS61020-M | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Foxconn | M50-3930242 vs HS61020-M |
10114831-11102LF | 1.25mm Wire-to-Board Connector System WAFER THROUGH HOLE RIGHT ANGLE, 2 POSITIONS, GOLD FLASH PLATING, GOLD FLASH PLATING | Amphenol Communications Solutions | M50-3930242 vs 10114831-11102LF |
951102-7722-AR | 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | M50-3930242 vs 951102-7722-AR |
DF13B-2P-1.25V(21) | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle, | Hirose Electric Co Ltd | M50-3930242 vs DF13B-2P-1.25V(21) |
HS6102E-M | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | M50-3930242 vs HS6102E-M |