-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K6301
|
Newark | Header, Vertical, 2Row, 10Way, Pitch Spacing:1.27Mm, No. Of Contacts:10Contacts, Gender:Header, Product Range:Archer M50 Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Contactrohs Compliant: Yes |Harwin M50-4900545 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 188 |
|
$1.0900 / $1.9600 | Buy Now |
DISTI #
56K1944
|
Newark | Board-Board Connector, Header, 10 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount, Product Range:Archer M50 Series Rohs Compliant: Yes |Harwin M50-4900545 Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $1.8600 | Buy Now |
DISTI #
952-1407-5-ND
|
DigiKey | CONN HEADER SMD 10POS 1.27MM Min Qty: 1 Lead time: 15 Weeks Container: Tube |
29 In Stock |
|
$1.3030 / $2.6500 | Buy Now |
DISTI #
855-M50-4900545
|
Mouser Electronics | Headers & Wire Housings 05+05 DIL SMT GOLD VERT SHROUDED HEADER RoHS: Compliant | 572 |
|
$1.2000 / $2.3200 | Buy Now |
DISTI #
M50-4900545
|
Avnet Abacus | 1.27mm (0.05) Pitch DIL Vertical SMT Pin Header, single polarised, gold, 5+5 contacts" (Alt: M50-4900545) RoHS: Compliant Min Qty: 378 Package Multiple: 63 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M50-4900545
Harwin
Buy Now
Datasheet
|
Compare Parts:
M50-4900545
Harwin
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | POLARIZED | |
Body Breadth | 0.222 inch | |
Body Depth | 0.252 inch | |
Body Length | 0.376 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M50-4900545. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M50-4900545, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20021521-00110D4LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | M50-4900545 vs 20021521-00110D4LF |
20021521-00110T4LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | M50-4900545 vs 20021521-00110T4LF |
501-1017ER | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | M50-4900545 vs 501-1017ER |
2-5499160-1 | A/L UNIV HDR 10P VERT SHT LAT | TE Connectivity | M50-4900545 vs 2-5499160-1 |
102322-1 | 010 UNIV HDR RA 4S 30DP STD L1 | TE Connectivity | M50-4900545 vs 102322-1 |
EHF-105-01-L-D-RA | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | M50-4900545 vs EHF-105-01-L-D-RA |
20021121-10010D6LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | M50-4900545 vs 20021121-10010D6LF |
20021521-00110T1LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | M50-4900545 vs 20021521-00110T1LF |
10089980-001LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Press Fit; Solder Terminal, Black Insulator, LEAD FREE | Amphenol FCi | M50-4900545 vs 10089980-001LF |
20021121-00010C5LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | M50-4900545 vs 20021121-00010C5LF |