Part Details for M50100THC1600 by Crydom Inc
Overview of M50100THC1600 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M50100THC1600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X8221
|
Newark | Diode Module, Triple, 100A, 1.6Kv, Repetitive Peak Reverse Voltage:1.6Kv, Average Forward Current:100A, Forward Voltage Max:1.2V, Diode Module Configuration:Triple Common Cathode, Diode Case Style:Module, No. Of Pins:4Pins Rohs Compliant: Yes |Sensata/crydom M50100THC1600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$182.9800 / $195.1100 | Buy Now |
DISTI #
CC1934-ND
|
DigiKey | DIODE MODULE GP 1.6KV 100A Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
241 In Stock |
|
$136.1710 / $149.7800 | Buy Now |
DISTI #
70131251
|
RS | Power Module: 3-PHASE HALF-Positive Bridge rectifier 100A 600V (RRM). | Sensata - Crydom M50100THC1600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$157.1400 / $160.3600 | RFQ |
DISTI #
CRYM50100THC1600
|
Heilind Electronics | POWER MODULE, DIODE, M SERIE S | Americas - 0 in Stock |
|
$130.6524 / $156.7828 | Buy Now |
|
Onlinecomponents.com | Power Module - Circuit Type THC - 100 A Maximum Load Current - 600 VAC Operating Voltage Range - Diode Module - Panel Mount. RoHS: Compliant |
32 In Stock |
|
$129.7700 / $140.5200 | Buy Now |
DISTI #
M50100THC1600-CRY
|
TME | Bridge rectifier: three-phase half bridge, Urmax: 1.6kV, If: 100A Min Qty: 1 | 0 |
|
$147.4200 / $184.8100 | RFQ |
DISTI #
000000000005422453
|
Sager | Discrete Semiconductor Modules 100Amps 600VAC THC Circuit Power Module Min Qty: 10 | 10 |
|
$127.5100 / $134.8000 | Buy Now |
|
Master Electronics | Power Module - Circuit Type THC - 100 A Maximum Load Current - 600 VAC Operating Voltage Range - Diode Module - Panel Mount. RoHS: Compliant |
32 In Stock |
|
$129.7700 / $140.5200 | Buy Now |
|
Neutron USA | Power Module: 3-PHASE HALF-Positive Bridge rectifier 100A 600V (RRM). | 50 |
|
$404.6900 | Buy Now |
Part Details for M50100THC1600
M50100THC1600 CAD Models
M50100THC1600 Part Data Attributes
|
M50100THC1600
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
M50100THC1600
Crydom Inc
Rectifier Diode, 1 Phase, 3 Element, 100A, 1600V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | R-XUFM-X4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-XUFM-X4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 1500 A | |
Number of Elements | 3 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 100 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for M50100THC1600
This table gives cross-reference parts and alternative options found for M50100THC1600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M50100THC1600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M50100THC1600 | Rectifier Diode, 3 Phase, 3 Element, 100A, 1600V V(RRM), Silicon, MODULE-4 | Cynergy3 Components | M50100THC1600 vs M50100THC1600 |