Part Details for M5060CC1200 by Crydom Inc
Overview of M5060CC1200 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for M5060CC1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M3350
|
Newark | Power Module, Diode, M Series |Sensata/crydom M5060CC1200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.1900 | Buy Now |
DISTI #
CC2025-ND
|
DigiKey | DIODE MODULE GP 1200V 60A Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.5404 / $67.4800 | Buy Now |
DISTI #
70252767
|
RS | Module, power, diode, 60A, 480VAC | Sensata - Crydom M5060CC1200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 7 |
|
$49.1700 | Buy Now |
DISTI #
CRYM5060CC1200
|
Heilind Electronics | POWER MODULE, DIODE, M SERIES POWER MODULE | Americas - 0 in Stock33 On Order |
|
$58.8600 / $70.6320 | Buy Now |
|
Onlinecomponents.com | Power Module - Circuit Type CC - 60 A Maximum Load Current - 480 VAC Operating Voltage Range - Diode Module - Panel Mount. RoHS: Compliant |
1 In Stock 15 On Order |
|
$55.1000 / $74.8300 | Buy Now |
DISTI #
M5060CC1200-CRY
|
TME | Module: diode, double,common cathode, 1.2kV, If: 60A, M50, screw Min Qty: 1 | 0 |
|
$44.7800 / $64.7900 | RFQ |
DISTI #
000000000000276397
|
Sager | Discrete Semiconductor Modules 60A 1200V 2PH CC MODULE POWER Min Qty: 15 | 0 |
|
$57.4500 / $62.5100 | Buy Now |
|
Master Electronics | Power Module - Circuit Type CC - 60 A Maximum Load Current - 480 VAC Operating Voltage Range - Diode Module - Panel Mount. RoHS: Compliant |
1 In Stock 15 On Order |
|
$55.1000 / $74.8300 | Buy Now |
|
Neutron USA | Module, power, diode, 60A, 480VAC | 7 |
|
$210.8300 | Buy Now |
Part Details for M5060CC1200
M5060CC1200 CAD Models
M5060CC1200 Part Data Attributes:
|
M5060CC1200
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
M5060CC1200
Crydom Inc
Rectifier Diode, 1 Phase, 2 Element, 60A, 1200V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | R-XUFM-X3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JESD-30 Code | R-XUFM-X3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 60 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |