Part Details for M5060CC1600 by Crydom Inc
Overview of M5060CC1600 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5060CC1600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M3351
|
Newark | Discrete Semiconductor Modules 60A 1600V 2Ph Cc |Sensata/crydom M5060CC1600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$83.4200 | Buy Now |
DISTI #
M5060CC1600-ND
|
DigiKey | DIODE MODULE GP 1600V 60A Min Qty: 10 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.6700 | Buy Now |
DISTI #
70955664
|
RS | Power Module, Diode, M Series | Sensata - Crydom M5060CC1600 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$81.5600 | RFQ |
DISTI #
CRYM5060CC1600
|
Heilind Electronics | POWER MODULE, DIODE, M SERIES POWER MODULE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Module - Circuit Type CC - 60 A Maximum Load Current - 600 VAC Operating Voltage Range - Diode Module - Panel Mount. RoHS: Compliant |
60 Partner Stock |
|
$66.6000 / $84.4500 | Buy Now |
DISTI #
M5060CC1600-CRY
|
TME | Module: diode, double,common cathode, 1.6kV, If: 60A, M50, screw Min Qty: 1 | 0 |
|
$59.2900 / $86.2100 | RFQ |
DISTI #
000000000000276399
|
Sager | Discrete Semiconductor Modules 60A 1600V 2PH CC MODULE POWER Min Qty: 10 | 0 |
|
$69.4300 / $75.5600 | Buy Now |
|
Master Electronics | Power Module - Circuit Type CC - 60 A Maximum Load Current - 600 VAC Operating Voltage Range - Diode Module - Panel Mount. RoHS: Compliant |
60 Partner Stock |
|
$66.6000 / $84.4500 | Buy Now |
Part Details for M5060CC1600
M5060CC1600 CAD Models
M5060CC1600 Part Data Attributes
|
M5060CC1600
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
M5060CC1600
Crydom Inc
Rectifier Diode, 1 Phase, 2 Element, 60A, 1600V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | R-XUFM-X3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JESD-30 Code | R-XUFM-X3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 60 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for M5060CC1600
This table gives cross-reference parts and alternative options found for M5060CC1600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5060CC1600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5060CC1600 | Rectifier Diode, 1 Phase, 2 Element, 60A, 1600V V(RRM), Silicon, MODULE-4 | Cynergy3 Components | M5060CC1600 vs M5060CC1600 |