Part Details for M5060CC1600 by Silicon Power Cube Corp
Overview of M5060CC1600 by Silicon Power Cube Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M5060CC1600
M5060CC1600 CAD Models
M5060CC1600 Part Data Attributes
|
M5060CC1600
Silicon Power Cube Corp
Buy Now
Datasheet
|
Compare Parts:
M5060CC1600
Silicon Power Cube Corp
Rectifier Diode, 60A, 1600V V(RRM),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON POWER CUBE CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 1000 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 60 A | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO |