Part Details for M51951AL by Renesas Electronics Corporation
Overview of M51951AL by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M51951AL
M51951AL CAD Models
M51951AL Part Data Attributes
|
M51951AL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M51951AL
Renesas Electronics Corporation
1-CHANNEL POWER SUPPLY SUPPORT CKT, PSIP5, 0.240 INCH, 2.54 MM PITCH, PLASTIC, SIP-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SIP | |
Package Description | 0.240 INCH, 2.54 MM PITCH, PLASTIC, SIP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PSIP-T5 | |
Length | 11.7 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP5,.03 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.1 mm | |
Supply Current-Max (Isup) | 0.68 mA | |
Supply Voltage-Max (Vsup) | 17 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Threshold Voltage-Nom | +4.25V | |
Width | 1.97 mm |
Alternate Parts for M51951AL
This table gives cross-reference parts and alternative options found for M51951AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M51951AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M51951BL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSIP5, 0.240 INCH, 2.54 MM PITCH, PLASTIC, SIP-5 | Renesas Electronics Corporation | M51951AL vs M51951BL |