M52-040000P2545
Description: Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,

Overview of M52-040000P2545 by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Price & Stock for M52-040000P2545 by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # 97K6308
Newark Board-To-Board Connector, Vertical, Archer M52 Series, Surface Mount, Header, 25, 1.27 Mm Rohs Compliant: Yes |Harwin M52-040000P2545 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 183
  • 1 $4.3700
  • 10 $3.8500
  • 25 $3.3900
  • 100 $2.8700
  • 250 $2.5900
  • 500 $2.4200
$2.4200 / $4.3700 Buy Now
DISTI # 952-3506-ND
DigiKey CONN HEADER SMD 25POS 1.27MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk 200
In Stock
  • 1 $4.3400
  • 10 $3.9410
  • 200 $3.4724
  • 1,000 $2.5175
$2.5175 / $4.3400 Buy Now
DISTI # 855-M52-040000P2545
Mouser Electronics Headers & Wire Housings Pin,2.54mm Tail,Vert SMT, 25P, Single Ro RoHS: Compliant 190
  • 1 $4.3400
  • 10 $3.9300
  • 100 $3.8700
  • 200 $3.3700
  • 600 $2.9900
  • 1,000 $2.3900
$2.3900 / $4.3400 Buy Now
DISTI # M52-040000P2545
TME 25 Pos. Male SIL Vertical SMT Conn. Min Qty: 1 193
  • 1 $3.8400
  • 10 $3.2200
  • 100 $2.6900
  • 200 $2.5200
  • 600 $2.2600
  • 1,000 $2.1500
$2.1500 / $3.8400 Buy Now
DISTI # M52-040000P2545
Avnet Abacus 1.27mm (0.05) Pitch SIL Vertical SMT Pin Header, 4mm mating height, gold, 25 contacts" (Alt: M52-040000P2545) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for M52-040000P2545 by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M52-040000P2545 by Harwin

M52-040000P2545
Harwin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Reach Compliance Code
compliant
Samacsys Manufacturer
Harwin
Additional Feature
ROHS COMPLIANT
Body Breadth
0.098 inch
Body Depth
0.148 inch
Body Length
1.25 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.9972 mm
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
25
UL Flammability Code
94V-0
Want to compare parts?
  1. M52-040000P2545
    Harwin
    Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
    VS

Alternate Parts for M52-040000P2545

This table gives cross-reference parts and alternative options found for M52-040000P2545. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M52-040000P2545, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DF14A-25P-1.25H(52) Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Hirose Electric Co Ltd M52-040000P2545 vs DF14A-25P-1.25H(52)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M52-040000P2545 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M52-040000P2545 by Harwin

Select Manufacturer
Which Manufacturer of M52-040000P2545 would you like to use for your alert(s)?
  • Please alert me when M52-040000P2545 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M52-040000P2545 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M52-040000P2545 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M52-040000P2545 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M52-040000P2545.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M52-040000P2545 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: