M52-5051245
Harwin
Description: Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, LEAD FREE

Overview of M52-5051245 by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

Price & Stock for M52-5051245 by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # 56K2114
Newark 12 Pos. Female Sil Vertical Smt Conn. Rohs Compliant: Yes |Harwin M52-5051245 RoHS: Compliant Min Qty: 222 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.2200
  • 250 $2.1000
  • 500 $1.9000
  • 1,000 $1.7400
  • 2,500 $1.5800
$1.5800 / $2.2200 Buy Now
DISTI # M52-5051245-ND
DigiKey CONN RCPT 12POS 0.05 GOLD SMD Min Qty: 1036 Lead time: 15 Weeks Container: Tube Temporarily Out of Stock
  • 1,036 $1.5070
$1.5070 Buy Now
DISTI # 855-M52-5051245
Mouser Electronics Headers & Wire Housings SIL,Vert Socket,SMT 12P,Single Row, Gold RoHS: Compliant 0
  • 1,036 $1.4900
  • 2,516 $1.3800
  • 5,032 $1.3300
$1.3300 / $1.4900 Order Now
DISTI # M52-5051245
Avnet Abacus HRWM52-5051245 (Alt: M52-5051245) RoHS: Compliant Min Qty: 1036 Package Multiple: 37 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for M52-5051245 by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M52-5051245 by Harwin

M52-5051245
Harwin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Package Description
LEAD FREE
Reach Compliance Code
compliant
Samacsys Manufacturer
Harwin
Additional Feature
ROHS COMPLIANT
Body Breadth
0.098 inch
Body Depth
0.236 inch
Body Length
0.616 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
3.2258 mm
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
12
UL Flammability Code
94V-0
Want to compare parts?
  1. M52-5051245
    Harwin
    Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, LEAD FREE
    VS

Alternate Parts for M52-5051245

This table gives cross-reference parts and alternative options found for M52-5051245. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M52-5051245, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
929984-01-12 Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket 3M Interconnect M52-5051245 vs 929984-01-12
SLW-112-01-S-S Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc M52-5051245 vs SLW-112-01-S-S
929870-01-12-30 Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket 3M Interconnect M52-5051245 vs 929870-01-12-30
929870-01-12-30 12 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET 3M Electronics M52-5051245 vs 929870-01-12-30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M52-5051245 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M52-5051245 by Harwin

Select Manufacturer
Which Manufacturer of M52-5051245 would you like to use for your alert(s)?
  • Please alert me when M52-5051245 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M52-5051245 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M52-5051245 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M52-5051245 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M52-5051245.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M52-5051245 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: