-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K2231
|
Newark | Conn, Rcpt, 10Pos, 2Row, 1.27Mm, Smt, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Connector Mounting:Surface Mount, Product Range:Archer M52 Series, Contact Material:Copper Rohs Compliant: Yes |Harwin M52-5150545 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 170 |
|
$1.1600 | Buy Now |
DISTI #
M52-5150545-ND
|
DigiKey | CONN RCPT 10POS 0.05 GOLD SMD Min Qty: 1 Lead time: 15 Weeks Container: Tube |
2193 In Stock |
|
$1.3164 / $2.6700 | Buy Now |
DISTI #
855-M52-5150545
|
Mouser Electronics | Headers & Wire Housings DIL,Vert Socket,SMT 5P,Double Row, Gold RoHS: Compliant | 570 |
|
$1.2800 / $2.6200 | Buy Now |
|
Quest Components | 173 |
|
$4.4400 / $7.2000 | Buy Now | |
DISTI #
M52-5150545
|
TTI | Headers & Wire Housings DIL,Vert Socket,SMT 5P,Double Row, Gold RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tube |
Americas - 35 In Stock |
|
$1.2700 / $2.5900 | Buy Now |
DISTI #
M52-5150545
|
Avnet Abacus | 1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, gold, 5+5 contacts" (Alt: M52-5150545) RoHS: Compliant Min Qty: 340 Package Multiple: 85 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3757289
|
Farnell | CONNECTOR, RCPT, 10POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 170 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$1.2414 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M52-5150545
Harwin
Buy Now
Datasheet
|
Compare Parts:
M52-5150545
Harwin
Board Connector, 5 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.197 inch | |
Body Depth | 0.234 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 300 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.5012 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 5.461 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .10008 N |