-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K6333
|
Newark | Board-To-Board Connector, Vertical, Archer M52 Series, Surface Mount, Receptacle, 20, 1.27 Mm Rohs Compliant: Yes |Harwin M52-5151045 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 911 |
|
$2.1900 / $4.0700 | Buy Now |
DISTI #
952-2871-ND
|
DigiKey | CONN RCPT 20POS 0.05 GOLD SMD Min Qty: 1 Lead time: 15 Weeks Container: Tube |
180 In Stock |
|
$2.3066 / $3.9800 | Buy Now |
DISTI #
855-M52-5151045
|
Mouser Electronics | Headers & Wire Housings DIL,Vert Socket,SMT 10P,Double Row, Gold RoHS: Compliant | 103 |
|
$2.2400 / $3.9800 | Buy Now |
|
Powell Electronics | 10+10 Pos. Female DIL Vert Min Qty: 1 | 132 |
|
$2.0000 / $2.5000 | Buy Now |
DISTI #
M52-5151045
|
Avnet Abacus | 1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, gold, 10+10 contacts" (Alt: M52-5151045) RoHS: Compliant Min Qty: 220 Package Multiple: 44 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M52-5151045
Harwin
Buy Now
Datasheet
|
Compare Parts:
M52-5151045
Harwin
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.197 inch | |
Body Depth | 0.234 inch | |
Body Length | 0.45 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 300 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.5012 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 5.461 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .10008 N |
This table gives cross-reference parts and alternative options found for M52-5151045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M52-5151045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55510-810 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | M52-5151045 vs 55510-810 |
87340-1013 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | M52-5151045 vs 87340-1013 |
87340-1014 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | M52-5151045 vs 87340-1014 |
20021311-00010T4LF | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | M52-5151045 vs 20021311-00010T4LF |
20021311-00010T4LF | 1.27mm (0.05in.) pitch, Receptacle Top entry, 10 contacts | Amphenol Communications Solutions | M52-5151045 vs 20021311-00010T4LF |
79107-7254 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | M52-5151045 vs 79107-7254 |
SMS-105-02-T-D | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | M52-5151045 vs SMS-105-02-T-D |
84699-640LF | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, LEAD FREE | Amphenol FCi | M52-5151045 vs 84699-640LF |
55510-110 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | M52-5151045 vs 55510-110 |
55510-710 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | M52-5151045 vs 55510-710 |