Part Details for M5231-000005-05KPG by TE Connectivity
Overview of M5231-000005-05KPG by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5231-000005-05KPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M5231-000005-05KPG-ND
|
DigiKey | TRANSDUCER 0.5-4.5VDC 50PSI 2FT Min Qty: 1 Lead time: 19 Weeks Container: Box |
10 In Stock |
|
$121.1500 | Buy Now |
DISTI #
M5231-000005-05KPG
|
Avnet Americas | Pressure Transducer Gauge 5000psi 0.5V to 4.5V Thread Mount - Bulk (Alt: M5231-000005-05KPG) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$114.3656 / $137.6264 | Buy Now |
DISTI #
824-M523100000505KPG
|
Mouser Electronics | TE Connectivity PRESS XDCR M5231-000005-05KPG | 0 |
|
$133.2600 / $141.9200 | Order Now |
DISTI #
TSSM5231-000005-05KPG
|
Heilind Electronics | PRESS XDCR M5231-000005-05KPG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$124.6600 / $161.5300 | Buy Now | |
DISTI #
M5231-000005-05KPG
|
Avnet Americas | Pressure Transducer Gauge 5000psi 0.5V to 4.5V Thread Mount - Bulk (Alt: M5231-000005-05KPG) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$114.3656 / $137.6264 | Buy Now |
DISTI #
TSSM5231-000005-05KPG
|
Interstate Connecting Components | PRESS XDCR M5231-000005-05KPG | 0 |
|
Buy Now | |
DISTI #
000000000006380152
|
Sager | TE Connectivity PRESS XDCR M5231-000005-05KPG Min Qty: 10 | 0 |
|
$129.2300 / $132.7700 | Buy Now |
|
Master Electronics | 0 |
|
$124.6600 / $161.5300 | Buy Now |
Part Details for M5231-000005-05KPG
M5231-000005-05KPG CAD Models
M5231-000005-05KPG Part Data Attributes:
|
M5231-000005-05KPG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M5231-000005-05KPG
TE Connectivity
TRANSDUCER 0.5-4.5VDC 50PSI 2FT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 3 Days | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.5-4.5V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4-18 NPT | |
Pressure Range-Max | 5000 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAUGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Termination Type | CABLE |