Part Details for M5240 by Heyco
Overview of M5240 by Heyco
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-M5240-ND
|
DigiKey | CABLE GRP RA 11.13-12.7MM 1/2NPT Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
3 In Stock |
|
$15.0900 | Buy Now |
DISTI #
836-M5240
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips AL CG NPT 1/2-500-90 RoHS: Compliant | 0 |
|
$9.0200 / $11.5100 | Order Now |
DISTI #
72242400
|
RS | Heyco-Tite Aluminum Liquid Tight Cordgrips, 1/2" - 500-90 | Heyco M5240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$13.5100 / $15.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$9.0600 | Buy Now |
DISTI #
HEYM5240
|
Heilind Electronics | AL CG NPT 1/2-500-90 | Americas - 3 in Stock |
|
$10.1343 / $18.2223 | Buy Now |
|
Onlinecomponents.com | AL CG NPT 1/2-500-90 |
1030 In Stock |
|
$7.2300 / $10.8000 | Buy Now |
DISTI #
HEYM5240
|
Interstate Connecting Components | AL CG NPT 1/2-500-90 | 1 |
|
$10.1343 / $18.2223 | Buy Now |
DISTI #
HEYM5240
|
DB Roberts | AL CG NPT 1/2-500-90 | 0 |
|
RFQ | |
|
Master Electronics | AL CG NPT 1/2-500-90 |
1030 In Stock |
|
$7.2300 / $10.8000 | Buy Now |