Part Details for M5241-000005-03KPG by TE Connectivity
Overview of M5241-000005-03KPG by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-VHDCIMX200-000.5 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-000.5 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male .5m | |
CS-USBAA00000-005 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-005 Molded USB 2.0 Cable - Type A-A 5m | |
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m |
Price & Stock for M5241-000005-03KPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-1736-ND
|
DigiKey | TRANSDUCER 1-5VDC 3000PSI Min Qty: 1 Lead time: 56 Weeks Container: Box |
23 In Stock |
|
$137.0450 / $156.6200 | Buy Now |
DISTI #
10202300-00
|
Avnet Americas | Pressure Sensor Module Gauge 0bar to 200bar 1V to 5V Thread Mount - Bulk (Alt: 10202300-00) Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ | |
DISTI #
824-M5241-000005-03K
|
Mouser Electronics | Industrial Pressure Sensors PRESS XDCR M5241-000005-03KPG RoHS: Compliant | 0 |
|
$141.9200 / $156.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$122.3900 / $156.3200 | Buy Now |
DISTI #
10202300-00
|
TTI | Industrial Pressure Sensors PRESS XDCR M5241-000005-03KPG Min Qty: 40 Package Multiple: 1 Container: Each | Americas - 0 |
|
$122.8900 / $130.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$122.3900 / $156.3200 | Buy Now |
Part Details for M5241-000005-03KPG
M5241-000005-03KPG CAD Models
M5241-000005-03KPG Part Data Attributes
|
M5241-000005-03KPG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M5241-000005-03KPG
TE Connectivity
TRANSDUCER 1-5VDC 3000PSI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 1-5V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4-18 NPT | |
Pressure Range-Max | 3000 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAUGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 8 V | |
Termination Type | CABLE |