Part Details for M5251-000005-050PC by TE Connectivity
Overview of M5251-000005-050PC by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5251-000005-050PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-M5251-000005-050PC-ND
|
DigiKey | PRESS XDCR M5251-000005-050PC Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$141.9390 | Buy Now |
DISTI #
824-M5251000005050PC
|
Mouser Electronics | Industrial Pressure Sensors PRESS XDCR M5251-000005-050PC | 0 |
|
$133.2600 / $141.9200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$124.6600 / $161.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$124.6600 / $161.5300 | Buy Now |
Part Details for M5251-000005-050PC
M5251-000005-050PC CAD Models
M5251-000005-050PC Part Data Attributes
|
M5251-000005-050PC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M5251-000005-050PC
TE Connectivity
Pressure Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4-18 NPT | |
Pressure Range-Max | 50 Psi | |
Pressure Range-Min | -14.7 Psi | |
Pressure Sensing Mode | COMPOUND | |
Response Time | 3000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 9 V | |
Termination Type | CABLE |