Part Details for M5254-000004-05KPG by TE Connectivity
Overview of M5254-000004-05KPG by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5254-000004-05KPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-1747-ND
|
DigiKey | TRANSDUCER 4-20MA 5000PSI Min Qty: 1 Lead time: 17 Weeks Container: Box |
23 In Stock |
|
$133.9764 / $153.1200 | Buy Now |
DISTI #
10202310-00
|
Avnet Americas | Pressure Sensor Module Gauge 0bar to 350bar Thread Mount - Bulk (Alt: 10202310-00) Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$111.8050 / $134.5450 | Buy Now |
DISTI #
824-M525400000405KPG
|
Mouser Electronics | Industrial Pressure Sensors PRESS XDCR M5254-000004-05KPG RoHS: Compliant | 0 |
|
$130.2700 / $138.7400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$121.8700 / $157.9200 | Buy Now | |
DISTI #
10202310-00
|
Avnet Americas | Pressure Sensor Module Gauge 0bar to 350bar Thread Mount - Bulk (Alt: 10202310-00) Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$111.8050 / $134.5450 | Buy Now |
|
Master Electronics | 0 |
|
$121.8700 / $157.9200 | Buy Now |
Part Details for M5254-000004-05KPG
M5254-000004-05KPG CAD Models
M5254-000004-05KPG Part Data Attributes:
|
M5254-000004-05KPG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M5254-000004-05KPG
TE Connectivity
TRANSDUCER 4-20MA 5000PSI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP 66, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 7/16-20 UNF MALE | |
Pressure Range-Max | 5000 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAUGE | |
Response Time | 3000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 9 V | |
Termination Type | CONNECTOR |