Part Details for M5259-00000P-500PG by TE Connectivity
Overview of M5259-00000P-500PG by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5259-00000P-500PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-M5259-00000P-500PG-ND
|
DigiKey | PRESS XDCR M5259-00000P-500PG Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$138.7610 | Buy Now |
DISTI #
M5259-00000P-500PG
|
Avnet Americas | PRESS XDCR M5259-00000P-500PG - Bulk (Alt: M5259-00000P-500PG) Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$111.8050 / $134.5450 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$111.4800 | Buy Now |
DISTI #
TSSM5259-00000P-500PG
|
Heilind Electronics | Americas - 0 in Stock |
|
$136.4400 / $138.2839 | Buy Now | |
|
Onlinecomponents.com | 0 |
|
$121.8700 / $157.9200 | Buy Now | |
DISTI #
M5259-00000P-500PG
|
Avnet Americas | PRESS XDCR M5259-00000P-500PG - Bulk (Alt: M5259-00000P-500PG) Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$111.8050 / $134.5450 | Buy Now |
DISTI #
TSSM5259-00000P-500PG
|
Interstate Connecting Components | 0 |
|
$136.4400 / $138.2839 | Buy Now | |
DISTI #
000000000007151290
|
Sager | Thick Film Resistors - SMD Min Qty: 1 | 0 |
|
$126.3300 / $148.0500 | Buy Now |
|
Master Electronics | 0 |
|
$121.8700 / $157.9200 | Buy Now |
Part Details for M5259-00000P-500PG
M5259-00000P-500PG CAD Models
M5259-00000P-500PG Part Data Attributes:
|
M5259-00000P-500PG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M5259-00000P-500PG
TE Connectivity
Pressure Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 6 Days | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP 66, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 7/16-20 UNF FEMALE | |
Pressure Range-Max | 500 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAUGE | |
Response Time | 3000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 9 V | |
Termination Type | CONNECTOR |