Part Details for M525M-000002-070BG by TE Connectivity
Overview of M525M-000002-070BG by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M525M-000002-070BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-M525M-000002-070BG-ND
|
DigiKey | PRESS XDCR M525M-000002-070BG Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$143.9310 | Buy Now |
DISTI #
M525M-000002-070BG
|
Avnet Americas | PRESS XDCR M525M-000002-070BG - Bulk (Alt: M525M-000002-070BG) Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$115.9704 / $139.5576 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$115.6300 | Buy Now |
DISTI #
TSSM525M-000002-070BG
|
Heilind Electronics | PRESS XDCR M525M-000002-070BG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$126.4100 / $163.8000 | Buy Now | |
DISTI #
M525M-000002-070BG
|
Avnet Americas | PRESS XDCR M525M-000002-070BG - Bulk (Alt: M525M-000002-070BG) Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$115.9704 / $139.5576 | Buy Now |
DISTI #
TSSM525M-000002-070BG
|
Interstate Connecting Components | PRESS XDCR M525M-000002-070BG | 0 |
|
Buy Now | |
DISTI #
000000000007151292
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$131.0400 / $153.5600 | Buy Now |
|
Master Electronics | 0 |
|
$126.4100 / $163.8000 | Buy Now |
Part Details for M525M-000002-070BG
M525M-000002-070BG CAD Models
M525M-000002-070BG Part Data Attributes:
|
M525M-000002-070BG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M525M-000002-070BG
TE Connectivity
Pressure Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 6 Days | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4-19 BSPP | |
Pressure Range-Max | 1015.26 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAUGE | |
Response Time | 3000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 9 V | |
Termination Type | CABLE |