Logic
M54HC4017F1R
STMicroelectronics
Description: HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16, CERAMIC, DIP-16

Overview of M54HC4017F1R by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Healthcare Agriculture Technology

CAD Models for M54HC4017F1R by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M54HC4017F1R by STMicroelectronics

M54HC4017F1R
STMicroelectronics
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
JOHNSON COUNTER WITH 10 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK
Count Direction
UP
Family
HC/UH
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Load/Preset Input
NO
Logic IC Type
RING COUNTER
Max Frequency@Nom-Sup
17000000 Hz
Max I(ol)
0.004 A
Mode of Operation
SYNCHRONOUS
Number of Bits
10
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
59 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.62 mm
fmax-Min
17 MHz
Want to compare parts?
  1. M54HC4017F1R
    STMicroelectronics
    HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16, CERAMIC, DIP-16
    VS

Alternate Parts for M54HC4017F1R

This table gives cross-reference parts and alternative options found for M54HC4017F1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M54HC4017F1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74HC4017J Decade Counter, Synchronous, Up Direction, CMOS, CDIP16, Motorola Semiconductor Products M54HC4017F1R vs MC74HC4017J
MC54HC4017JDS IC,COUNTER,UP,DECADE,HC-CMOS,DIP,16PIN,CERAMIC Freescale Semiconductor M54HC4017F1R vs MC54HC4017JDS
SN74HC4017N Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Rochester Electronics LLC M54HC4017F1R vs SN74HC4017N
MC74HC4017JS Decade Counter, Synchronous, Up Direction, CMOS, CDIP16, Motorola Semiconductor Products M54HC4017F1R vs MC74HC4017JS
TC74HC4017P IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Counter Toshiba America Electronic Components M54HC4017F1R vs TC74HC4017P
5962-8601101EA HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16, FRIT SEALED, CERDIP-16 Intersil Corporation M54HC4017F1R vs 5962-8601101EA
SNJ54HC4017J IC,COUNTER,UP,DECADE,HC-CMOS,DIP,16PIN,CERAMIC Texas Instruments M54HC4017F1R vs SNJ54HC4017J
SN74HC4017J4 Ring Counter, Rochester Electronics LLC M54HC4017F1R vs SN74HC4017J4
SN74HC4017N-00 HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDIP16 Texas Instruments M54HC4017F1R vs SN74HC4017N-00
M74HC4017B1R HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDIP16, PLASTIC, DIP-16 STMicroelectronics M54HC4017F1R vs M74HC4017B1R
Part Number Description Manufacturer Compare
SN74HC4017J Ring Counter, Rochester Electronics LLC M54HC4017F1R vs SN74HC4017J
V62/04703-01YE Enhanced Product Decade Counter/Divider With 10 Decoded Outputs 16-TSSOP -40 to 125 Texas Instruments M54HC4017F1R vs V62/04703-01YE
CD74HC4017PWRE4 High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-TSSOP -55 to 125 Texas Instruments M54HC4017F1R vs CD74HC4017PWRE4
74HC4017DB,118 74HC4017; 74HCT4017 - Johnson decade counter with 10 decoded outputs@en-us SSOP1 16-Pin Nexperia M54HC4017F1R vs 74HC4017DB,118
MC74HC4017ND Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDIP16, 648-08 Motorola Semiconductor Products M54HC4017F1R vs MC74HC4017ND
MC54HC4017J Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, 620-09 Motorola Semiconductor Products M54HC4017F1R vs MC54HC4017J
MM74HC4017M HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, PLASTIC, SO-16 Texas Instruments M54HC4017F1R vs MM74HC4017M
SN74HC4017J4 Ring Counter, Rochester Electronics LLC M54HC4017F1R vs SN74HC4017J4
74HC4017N,652 74HC(T)4017 - Johnson decade counter with 10 decoded outputs DIP 16-Pin NXP Semiconductors M54HC4017F1R vs 74HC4017N,652
CD74HC4017MG4 High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-SOIC -55 to 125 Texas Instruments M54HC4017F1R vs CD74HC4017MG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M54HC4017F1R by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M54HC4017F1R by STMicroelectronics

Select Manufacturer
Which Manufacturer of M54HC4017F1R would you like to use for your alert(s)?
  • Please alert me when M54HC4017F1R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M54HC4017F1R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M54HC4017F1R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M54HC4017F1R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M54HC4017F1R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M54HC4017F1R by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: