Logic
M54HCT32F1R
STMicroelectronics
Description: HCT SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14

Overview of M54HCT32F1R by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for M54HCT32F1R by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M54HCT32F1R by STMicroelectronics

M54HCT32F1R
STMicroelectronics
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Max I(ol)
0.004 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
32 ns
Propagation Delay (tpd)
32 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. M54HCT32F1R
    STMicroelectronics
    HCT SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14
    VS

Alternate Parts for M54HCT32F1R

This table gives cross-reference parts and alternative options found for M54HCT32F1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M54HCT32F1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD54HCT32F/3 OR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 Harris Semiconductor M54HCT32F1R vs CD54HCT32F/3
CD74HCT32E OR GATE Intersil Corporation M54HCT32F1R vs CD74HCT32E
74HCT32N OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14 Nexperia M54HCT32F1R vs 74HCT32N
5962-8685201CX HCT SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments M54HCT32F1R vs 5962-8685201CX
CD74HCT32EX OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14 Harris Semiconductor M54HCT32F1R vs CD74HCT32EX
GD54HCT32J OR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, Goldstar Electron Co Ltd M54HCT32F1R vs GD54HCT32J
GD54HCT32 OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, Goldstar Electron Co Ltd M54HCT32F1R vs GD54HCT32
GD74HCT32J OR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, Goldstar Electron Co Ltd M54HCT32F1R vs GD74HCT32J
5962-01-357-0482 Gate Renesas Electronics Corporation M54HCT32F1R vs 5962-01-357-0482
74HCT32NB IC HCT SERIES, QUAD 2-INPUT OR GATE, PDIP14, Gate NXP Semiconductors M54HCT32F1R vs 74HCT32NB
Part Number Description Manufacturer Compare
SNJ54HC4075J-00 HC/UH SERIES, TRIPLE 3-INPUT OR GATE, CDIP14 Texas Instruments M54HCT32F1R vs SNJ54HC4075J-00
I74F32D OR Gate Nexperia M54HCT32F1R vs I74F32D
JM38510/33501BCA F/FAST SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERDIP-14 Motorola Mobility LLC M54HCT32F1R vs JM38510/33501BCA
SN74LS28JD NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products M54HCT32F1R vs SN74LS28JD
SN74LS33NDS LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC M54HCT32F1R vs SN74LS33NDS
74AC32D IC AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate NXP Semiconductors M54HCT32F1R vs 74AC32D
SN74LS33NDS NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products M54HCT32F1R vs SN74LS33NDS
JM38510/30501B2A LS SERIES, QUAD 2-INPUT OR GATE, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC M54HCT32F1R vs JM38510/30501B2A
SN74LS33D NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, SOIC-14 Motorola Semiconductor Products M54HCT32F1R vs SN74LS33D
JM38510/30501BCA Military, 4-ch, 2-input, 4.5-V to 5.5-V low-power bipolar OR gate with TTL-compatible inputs 14-CDIP -55 to 125 Texas Instruments M54HCT32F1R vs JM38510/30501BCA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M54HCT32F1R by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M54HCT32F1R by STMicroelectronics

Select Manufacturer
Which Manufacturer of M54HCT32F1R would you like to use for your alert(s)?
  • Please alert me when M54HCT32F1R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M54HCT32F1R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M54HCT32F1R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M54HCT32F1R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M54HCT32F1R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M54HCT32F1R by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: