M55-6013242R
Harwin
Description: Headers and Edge Type Connector,

Overview of M55-6013242R by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Automotive Robotics and Drones

Price & Stock for M55-6013242R by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # 70AK9186
Newark Connector, Rcpt, 32Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Harwin M55-6013242R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 400
  • 1 $4.2900
  • 10 $3.8900
  • 25 $3.4700
  • 100 $2.9400
  • 250 $2.7300
$2.7300 / $4.2900 Buy Now
DISTI # 79AK7302
Newark Connector, Rcpt, 32Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Harwin M55-6013242R RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel 400
  • 250 $2.0000
$2.0000 Buy Now
DISTI # 90AH0421
Newark 16+16 Pos. Female Dil Vertical Smt Conn. (T+R) Rohs Compliant: Yes |Harwin M55-6013242R RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $2.9500
  • 500 $2.7400
  • 1,000 $2.5800
$2.5800 / $2.9500 Buy Now
DISTI # 952-M55-6013242RCT-ND
DigiKey CONN RCPT 1.27MM SMD 32POS Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1102
In Stock
  • 1 $4.5400
  • 10 $3.4720
  • 100 $2.6870
  • 400 $2.3219
  • 800 $2.1646
  • 1,200 $2.0796
  • 2,000 $1.9794
  • 2,800 $1.9173
  • 4,000 $1.8687
$1.8687 / $4.5400 Buy Now
DISTI # 855-M55-6013242R
Mouser Electronics Board to Board & Mezzanine Connectors 16+16P FEMALE DIL VERT SMT CONN T&R RoHS: Compliant 1601
  • 1 $3.7700
  • 10 $3.3700
  • 100 $3.0200
  • 250 $2.9000
  • 400 $1.9900
  • 800 $1.8600
$1.8600 / $3.7700 Buy Now
DISTI # M55-6013242R
Avnet Abacus Conn shrouded Receptacle 32 POS 1.27mm Solder ST SMD T/R (Alt: M55-6013242R) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for M55-6013242R by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M55-6013242R by Harwin

M55-6013242R
Harwin
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Harwin
Board Mounting Option
HOLE .064-.072
Body Breadth
0.165 inch
Body Depth
0.356 inch
Body Length
1 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
25 mΩ
Contact Style
SQ PIN-SKT
Durability
500 Cycles
Filter Feature
NO
Insertion Force-Max
0.8 N
Insulation Resistance
10000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.5 mm
Plating Thickness
0.98u inch
Rated Current (Signal)
1.2 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
32
UL Flammability Code
94V-0
Withdrawl Force-Min
0.2 N
Want to compare parts?
  1. M55-6013242R
    Harwin
    Headers and Edge Type Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M55-6013242R by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M55-6013242R by Harwin

Select Manufacturer
Which Manufacturer of M55-6013242R would you like to use for your alert(s)?
  • Please alert me when M55-6013242R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M55-6013242R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M55-6013242R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M55-6013242R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M55-6013242R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M55-6013242R by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: