-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC0003
|
Newark | Connector, Header, 12Pos, 2Row, 1.27Mm, Pitch Spacing:1.27Mm, No. Of Contacts:12Contacts, Gender:Header, Product Range:Archer Kontrol M55-700 Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Rohs Compliant: Yes |Harwin M55-7001242R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 216 |
|
$0.8360 / $1.5100 | Buy Now |
DISTI #
94AC6774
|
Newark | Connector, Header, 12Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Contact Termination Type:Surface Mount, Product Range:Archer Kontrol M55-700 Series Rohs Compliant: Yes |Harwin M55-7001242R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8080 / $1.1000 | Buy Now |
DISTI #
62AC0777
|
Newark | Connector, Header, 12Pos, 2Row, 1.27Mm, Pitch Spacing:1.27Mm, No. Of Contacts:12Contacts, Gender:Header, Product Range:Archer Kontrol M55-700 Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Rohs Compliant: Yes |Harwin M55-7001242R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7550 / $0.8490 | Buy Now |
DISTI #
52AC5193
|
Newark | Connector, Header, 12Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Contact Termination Type:Surface Mount, Product Range:Archer Kontrol M55-700 Series Rohs Compliant: Yes |Harwin M55-7001242R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8080 / $1.1000 | Buy Now |
DISTI #
952-3867-1-ND
|
DigiKey | CONN HEADER SMD 12POS 1.27MM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
64 In Stock |
|
$0.7588 / $2.0300 | Buy Now |
DISTI #
855-M55-7001242R
|
Mouser Electronics | Board to Board & Mezzanine Connectors 12P 1.27 SMC Male RoHS: Compliant | 1000 |
|
$0.7580 / $1.8300 | Buy Now |
DISTI #
M55-7001242R
|
TTI | Board to Board & Mezzanine Connectors 12P 1.27 SMC Male RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.7500 / $0.8800 | Buy Now |
DISTI #
M55-7001242R
|
TME | Connector: PCB to PCB, male, PIN: 16, 1.27mm, Archer Kontrol, SMT Min Qty: 1 | 195 |
|
$0.7400 / $1.4800 | Buy Now |
DISTI #
M55-7001242R
|
Avnet Abacus | Conn Shrouded Header 12 Position 1.27mm Solder Straight SMD T/R (Alt: M55-7001242R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Abacus - 97500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M55-7001242R
Harwin
Buy Now
Datasheet
|
Compare Parts:
M55-7001242R
Harwin
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Board Mounting Option | HOLE .064-.072 | |
Body Breadth | 0.283 inch | |
Body Depth | 0.266 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5 mm | |
Plating Thickness | 0.98u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |