-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC5196
|
Newark | Connector, Header, 26Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:26Contacts, Contact Termination Type:Surface Mount, Product Range:Archer Kontrol M55-700 Series Rohs Compliant: Yes |Harwin M55-7002642R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8890 / $1.2100 | Buy Now |
DISTI #
62AC0780
|
Newark | Connector, Header, 26Pos, 2Row, 1.27Mm, Pitch Spacing:1.27Mm, No. Of Contacts:26Contacts, Gender:Header, Product Range:Archer Kontrol M55-700 Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Rohs Compliant: Yes |Harwin M55-7002642R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8560 / $0.9630 | Buy Now |
DISTI #
64AC0006
|
Newark | Connector, Header, 26Pos, 2Row, 1.27Mm, Pitch Spacing:1.27Mm, No. Of Contacts:26Contacts, Gender:Header, Product Range:Archer Kontrol M55-700 Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Rohs Compliant: Yes |Harwin M55-7002642R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8570 / $1.5500 | Buy Now |
DISTI #
94AC6777
|
Newark | Connector, Header, 26Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:26Contacts, Contact Termination Type:Surface Mount, Product Range:Archer Kontrol M55-700 Series Rohs Compliant: Yes |Harwin M55-7002642R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8890 / $1.2100 | Buy Now |
DISTI #
952-3870-1-ND
|
DigiKey | CONN HEADER SMD 26POS 1.27MM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
317 In Stock |
|
$0.8973 / $1.8200 | Buy Now |
DISTI #
855-M55-7002642R
|
Mouser Electronics | Board to Board & Mezzanine Connectors 26P 1.27 SMC Male RoHS: Compliant | 794 |
|
$0.8970 / $1.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
63450 Partner Stock |
|
$0.7000 / $0.9500 | Buy Now |
DISTI #
M55-7002642R
|
TTI | Board to Board & Mezzanine Connectors 26P 1.27 SMC Male RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.8900 / $1.1800 | Buy Now |
DISTI #
M55-7002642R
|
TME | Connector: PCB to PCB, female, PIN: 12, 1.27mm, Archer Kontrol, SMT Min Qty: 1 | 200 |
|
$0.7800 / $1.2400 | Buy Now |
DISTI #
M55-7002642R
|
Avnet Abacus | Conn Board to Board M 26 POS 1.27mm Solder ST SMD (Alt: M55-7002642R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M55-7002642R
Harwin
Buy Now
Datasheet
|
Compare Parts:
M55-7002642R
Harwin
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Board Mounting Option | HOLE .064-.072 | |
Body Breadth | 0.283 inch | |
Body Depth | 0.266 inch | |
Body Length | 0.85 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5 mm | |
Plating Thickness | 0.98u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M55-7002642R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55-7002642R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDWM-13-56-G-D-505-SM | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | M55-7002642R vs HDWM-13-56-G-D-505-SM |
HDWM-13-57-G-D-530-SM | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | M55-7002642R vs HDWM-13-57-G-D-530-SM |
ZML-113-53-S-D-650-SM | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | M55-7002642R vs ZML-113-53-S-D-650-SM |
HDWM-13-57-S-D-530-SM | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | M55-7002642R vs HDWM-13-57-S-D-530-SM |
HDWM-13-55-G-D-490-SM | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | M55-7002642R vs HDWM-13-55-G-D-490-SM |
HDWM-13-54-S-D-435-SM | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | M55-7002642R vs HDWM-13-54-S-D-435-SM |
HDWM-13-55-S-D-490-SM | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | M55-7002642R vs HDWM-13-55-S-D-490-SM |
HDWM-13-01-S-D-330-SM | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | M55-7002642R vs HDWM-13-01-S-D-330-SM |
FW-13-02-L-D-250-065 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | M55-7002642R vs FW-13-02-L-D-250-065 |
HDWM-13-59-G-D-615-SM | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | M55-7002642R vs HDWM-13-59-G-D-615-SM |