Part Details for M55116/13-2 by The Phoenix Company Of Chicago Inc
Overview of M55116/13-2 by The Phoenix Company Of Chicago Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for M55116/13-2
M55116/13-2 CAD Models
M55116/13-2 Part Data Attributes
|
M55116/13-2
The Phoenix Company Of Chicago Inc
Buy Now
Datasheet
|
Compare Parts:
M55116/13-2
The Phoenix Company Of Chicago Inc
MIL Series Connector, 5 Contact(s), Steel, Solder Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THE PHOENIX COMPANY OF CHICAGO INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-55116 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |