Part Details for M55302/110-11 by TE Connectivity
Overview of M55302/110-11 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for M55302/110-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-M55302/110-11
|
Mouser Electronics | Rectangular MIL Spec Connectors M55302/110-11 RoHS: Not Compliant | 0 |
|
$254.9400 / $285.3800 | Order Now |
|
Onlinecomponents.com | Conn Box Connector PIN 40 POS 2.54mm Solder RA Thru-Hole | 0 |
|
$0 | Buy Now |
DISTI #
531721-2
|
TTI | Headers & Wire Housings 40P 2 ROW BOX PIN R/A Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 14 In Stock |
|
$223.2300 | Buy Now |
|
Powell Electronics | 2 ROW BOX PIN 40 POS R/A Min Qty: 30 | 257 |
|
$130.4200 / $289.8200 | Buy Now |
Part Details for M55302/110-11
M55302/110-11 CAD Models
M55302/110-11 Part Data Attributes
|
M55302/110-11
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M55302/110-11
TE Connectivity
40 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-55302 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
Alternate Parts for M55302/110-11
This table gives cross-reference parts and alternative options found for M55302/110-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/110-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86130402013355E1LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | M55302/110-11 vs 86130402013355E1LF |
55102-G1220LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | M55302/110-11 vs 55102-G1220LF |
66539-100 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | M55302/110-11 vs 66539-100 |
78276-5040 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | M55302/110-11 vs 78276-5040 |
8614-00-20-2-LO-3-717-LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | M55302/110-11 vs 8614-00-20-2-LO-3-717-LF |
92634-940HLF | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | M55302/110-11 vs 92634-940HLF |
66923-331 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | M55302/110-11 vs 66923-331 |
86130402113355E1LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | M55302/110-11 vs 86130402113355E1LF |
65945-340LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | M55302/110-11 vs 65945-340LF |
79258-440 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | M55302/110-11 vs 79258-440 |