Part Details for M55302/110-19 by TE Connectivity
Overview of M55302/110-19 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for M55302/110-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC1453
|
Newark | M55302/110-19 Rohs Compliant: No |Amp Te Connectivity M55302/110-19 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.7200 / $228.2300 | Buy Now |
|
Onlinecomponents.com | Conn Box Connector PIN 30 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$184.9000 / $506.4400 | Buy Now |
|
Master Electronics | Conn Box Connector PIN 30 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$184.9000 / $506.4400 | Buy Now |
Part Details for M55302/110-19
M55302/110-19 CAD Models
M55302/110-19 Part Data Attributes
|
M55302/110-19
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M55302/110-19
TE Connectivity
30 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-55302 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |