Part Details for M55302/113-48 by TE Connectivity
Overview of M55302/113-48 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for M55302/113-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ |
Part Details for M55302/113-48
M55302/113-48 CAD Models
M55302/113-48 Part Data Attributes
|
M55302/113-48
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M55302/113-48
TE Connectivity
60 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, CRIMP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-55302 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 60 |
Alternate Parts for M55302/113-48
This table gives cross-reference parts and alternative options found for M55302/113-48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/113-48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-530755-3 | 60 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, CRIMP | TE Connectivity | M55302/113-48 vs 2-530755-3 |
2-530755-2 | 60 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, CRIMP | TE Connectivity | M55302/113-48 vs 2-530755-2 |
2-530755-4 | 60 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, CRIMP | TE Connectivity | M55302/113-48 vs 2-530755-4 |
69175-060 | Board Connector, 60 Contact(s), 2 Row(s), Male, Crimp Terminal | Amphenol FCi | M55302/113-48 vs 69175-060 |
69170-060 | Board Connector, 60 Contact(s), 2 Row(s), Male, Crimp Terminal | Amphenol FCi | M55302/113-48 vs 69170-060 |