Part Details for M55302/117-01 by TE Connectivity
Overview of M55302/117-01 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for M55302/117-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55302/117-01
|
Avnet Americas | Conn Board to Board HDR 20POS 2.54mm Solder RA Thru-Hole - Boxed Product (Development Kits) (Alt: M55302/117-01) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
M55302/117-01
|
Avnet Americas | Conn Board to Board HDR 20POS 2.54mm Solder RA Thru-Hole - Boxed Product (Development Kits) (Alt: M55302/117-01) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Box Connector PIN 20 POS 2.54mm Solder RA Thru-Hole | 0 |
|
$0 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 15 |
|
$18.3040 | Buy Now |
Part Details for M55302/117-01
M55302/117-01 CAD Models
M55302/117-01 Part Data Attributes
|
M55302/117-01
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M55302/117-01
TE Connectivity
20 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | STAGGERED CONFIGURATION, STANDARD: MIL-C-55302 | |
Body Depth | 0.31 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Row Spacing | 0.15 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |