Part Details for M55302/119-14 by AirBorn Inc
Overview of M55302/119-14 by AirBorn Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55302/119-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-M55302/119-14
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, W SERIES RoHS: Compliant | 0 |
|
$186.8500 / $210.7400 | Order Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 4 |
|
$254.1160 / $261.5900 | Buy Now | |
DISTI #
M55302/119-14
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, W SERIES Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
ABNM55302/119-14
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
Buy Now |
Part Details for M55302/119-14
M55302/119-14 CAD Models
M55302/119-14 Part Data Attributes
|
M55302/119-14
AirBorn Inc
Buy Now
|
Compare Parts:
M55302/119-14
AirBorn Inc
Board Connector, 128 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: MIL-DTL-55302 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 128 |
Alternate Parts for M55302/119-14
This table gives cross-reference parts and alternative options found for M55302/119-14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/119-14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68733-564 | Board Connector, 128 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | M55302/119-14 vs 68733-564 |
1-533009-9 | CONNECTOR, 128 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | M55302/119-14 vs 1-533009-9 |
77303-064 | Board Connector, 128 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | M55302/119-14 vs 77303-064 |
63A128F-YC | Board Connector, 128 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Corporation | M55302/119-14 vs 63A128F-YC |
67225-564 | Board Connector, 128 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | M55302/119-14 vs 67225-564 |
65000-154 | Board Connector, 128 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | M55302/119-14 vs 65000-154 |
68671-064LF | Board Connector, 128 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | M55302/119-14 vs 68671-064LF |
67120-564 | Board Connector, 128 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | M55302/119-14 vs 67120-564 |
67288-564LF | Board Connector, 128 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | M55302/119-14 vs 67288-564LF |
67375-064 | Board Connector, 128 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | M55302/119-14 vs 67375-064 |