Part Details for M55302/139B160H by IEH Corp
Overview of M55302/139B160H by IEH Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55302/139B160H
M55302/139B160H CAD Models
M55302/139B160H Part Data Attributes
|
M55302/139B160H
IEH Corp
Buy Now
|
Compare Parts:
M55302/139B160H
IEH Corp
Board Connector, 160 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IEH CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-55302 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (150) | |
Contact Finish Termination | GOLD OVER NICKEL (150) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 160 |
Alternate Parts for M55302/139B160H
This table gives cross-reference parts and alternative options found for M55302/139B160H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/139B160H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/139C160Y | Board Connector, 160 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | Winchester Interconnect | M55302/139B160H vs M55302/139C160Y |
174311-2 | 160 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | M55302/139B160H vs 174311-2 |
447208-2 | 160 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | M55302/139B160H vs 447208-2 |
447208-5 | 160 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | M55302/139B160H vs 447208-5 |
M55302/139A160X | Board Connector, 160 Contact(s), 3 Row(s), Female, 0.1 inch Pitch, Solder Terminal, Receptacle, | Defense Logistics Agency | M55302/139B160H vs M55302/139A160X |
447208-8 | 160 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | M55302/139B160H vs 447208-8 |
447208-7 | 160 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | M55302/139B160H vs 447208-7 |
M55302/139C160F | Board Connector, 160 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | M55302/139B160H vs M55302/139C160F |
M55302/139A160Y | Board Connector, 160 Contact(s), 3 Row(s), Female, Solder Terminal, Receptacle | AirBorn Inc | M55302/139B160H vs M55302/139A160Y |
M55302/139A160Y | Board Connector, 160 Contact(s), 3 Row(s), Female, Solder Terminal, Receptacle, | Defense Logistics Agency | M55302/139B160H vs M55302/139A160Y |