Part Details for M55302/168B25Y1 by Amphenol Corporation
Overview of M55302/168B25Y1 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55302/168B25Y1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55302/168B25Y1
|
Avnet Americas | - Bulk (Alt: M55302/168B25Y1) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$417.5375 / $630.8345 | Buy Now |
Part Details for M55302/168B25Y1
M55302/168B25Y1 CAD Models
M55302/168B25Y1 Part Data Attributes
|
M55302/168B25Y1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M55302/168B25Y1
Amphenol Corporation
Board Connector, 75 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-55302, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 75 | |
UL Flammability Code | 94V-0 |
Alternate Parts for M55302/168B25Y1
This table gives cross-reference parts and alternative options found for M55302/168B25Y1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/168B25Y1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90002-525H | Board Connector, 75 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | M55302/168B25Y1 vs 90002-525H |
50645-1025FC | Board Connector, 75 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | M55302/168B25Y1 vs 50645-1025FC |
50645-2025EB | Board Connector, 75 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | M55302/168B25Y1 vs 50645-2025EB |
50294-175FC | Board Connector, 75 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | M55302/168B25Y1 vs 50294-175FC |
50294-575HD | Board Connector, 75 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | M55302/168B25Y1 vs 50294-575HD |
50645-1025EA | Board Connector, 75 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | M55302/168B25Y1 vs 50645-1025EA |
90002-325F | Board Connector, 75 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | M55302/168B25Y1 vs 90002-325F |
50930-3025F | Board Connector, 75 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | M55302/168B25Y1 vs 50930-3025F |
50627-1025E | Board Connector, 75 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | M55302/168B25Y1 vs 50627-1025E |
50294-3025EDLF | Board Connector, 75 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | M55302/168B25Y1 vs 50294-3025EDLF |