Part Details for M55302/169C152 by Amphenol Corporation
Overview of M55302/169C152 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Electronic Manufacturing
Price & Stock for M55302/169C152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55302/169C152
|
Avnet Americas | Conn Rectangular SKT 60 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: M55302/169C152) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 5 |
|
$124.3642 | Buy Now |
DISTI #
M55302/169C152
|
Avnet Americas | Conn Rectangular SKT 60 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: M55302/169C152) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 5 |
|
$124.3642 | Buy Now |
|
Powell Electronics | MIL-C-55302 2 Piece Printed Wiring Board Connector Min Qty: 3 | 2 |
|
$278.5100 / $512.3400 | Buy Now |
Part Details for M55302/169C152
M55302/169C152 CAD Models
M55302/169C152 Part Data Attributes:
|
M55302/169C152
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M55302/169C152
Amphenol Corporation
Board Connector, 60 Contact(s), 4 Row(s), Male, Crimp Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: MIL-C-55302, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |