Datasheets
M55302/170A30Y1 by:

Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,

Part Details for M55302/170A30Y1 by Amphenol Corporation

Overview of M55302/170A30Y1 by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M55302/170A30Y1

Part # Distributor Description Stock Price Buy
DISTI # M55302/170A30Y1
Avnet Americas Conn Rectangular SKT 60 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: M55302/170A30Y1) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 7 $164.0493
$164.0493 Buy Now

Part Details for M55302/170A30Y1

M55302/170A30Y1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M55302/170A30Y1 Part Data Attributes

M55302/170A30Y1 Amphenol Corporation
Buy Now Datasheet
Compare Parts:
M55302/170A30Y1 Amphenol Corporation Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
Factory Lead Time 14 Weeks
Additional Feature STANDARD: MIL-C-55302, POLARIZED
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 60
UL Flammability Code 94V-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M55302/170A30Y1 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M55302/170A30Y1 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of M55302/170A30Y1 would you like to use for your alert(s)?
  • Please alert me when M55302/170A30Y1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M55302/170A30Y1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M55302/170A30Y1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M55302/170A30Y1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M55302/170A30Y1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M55302/170A30Y1 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: