Part Details for M55302/170C40Z1 by Amphenol Aerospace
Overview of M55302/170C40Z1 by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55302/170C40Z1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-M55302/170C40Z1-ND
|
DigiKey | BRUSH MS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$838.7455 / $1,341.9800 | Buy Now |
DISTI #
1178-M55302/170C40Z1-ND
|
DigiKey | BRUSH MS Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$322.9125 | Buy Now |
DISTI #
AAOM55302/170C40Z1
|
Heilind Electronics | 55302 LOW MATING FORCE RECTANGULAR CON | Americas - 0 in Stock |
|
$392.9527 / $498.2079 | Buy Now |
DISTI #
AAOM55302/170C40Z1
|
Interstate Connecting Components | 55302 LOW MATING FORCE RECTANGULAR CON | 0 |
|
$392.9527 / $498.2079 | Buy Now |