Part Details for M55302/179-114B by TE Connectivity
Overview of M55302/179-114B by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55302/179-114B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0 | Buy Now |
Part Details for M55302/179-114B
M55302/179-114B CAD Models
M55302/179-114B Part Data Attributes
|
M55302/179-114B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M55302/179-114B
TE Connectivity
HEADER CONNECTOR,PCB MNT,RECEPT,300 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LOCKING,NATURAL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .112-.124 | |
Body Breadth | 0.58 inch | |
Body Depth | 0.462 inch | |
Body Length | 8.25 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN/LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .5004 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 300 | |
Withdrawl Force-Min | .1112 N |
Alternate Parts for M55302/179-114B
This table gives cross-reference parts and alternative options found for M55302/179-114B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/179-114B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72N5V12T | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.394 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Amerace Electronic Components | M55302/179-114B vs B72N5V12T |
B73N5V12T | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.394 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Amerace Electronic Components | M55302/179-114B vs B73N5V12T |
826850-5 | HEADER CONNECTOR,HYBRID,PLUG,0+6 CONTACTS,SKT,PC TAIL TERMINAL,ORANGE | TE Connectivity | M55302/179-114B vs 826850-5 |
826850-2 | HEADER CONNECTOR,HYBRID,PLUG,0+6 CONTACTS,SKT,PC TAIL TERMINAL,BLACK | TE Connectivity | M55302/179-114B vs 826850-2 |
50760-D075G | Board Connector, 300 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | Amphenol FCi | M55302/179-114B vs 50760-D075G |
50760-D075G | Board Connector, 300 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | M55302/179-114B vs 50760-D075G |
50760-D075A | Board Connector, 300 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | M55302/179-114B vs 50760-D075A |