Part Details for M55302/23-10 by TE Connectivity
Overview of M55302/23-10 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55302/23-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-583697-0
|
Avnet Americas | Conn Board to Board HDR 100 POS 1.91mm Solder ST Thru-Hole - Bulk (Alt: 1-583697-0) RoHS: Not Compliant Min Qty: 90 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | BOARD CONNECTOR, 100 CONTACT(S), 2 ROW(S), MALE, RIGHT ANGLE, 0.075 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, BLUE INSULATOR, PLUG | 1 |
|
Buy Now |
Part Details for M55302/23-10
M55302/23-10 CAD Models
M55302/23-10 Part Data Attributes
|
M55302/23-10
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M55302/23-10
TE Connectivity
HEADER CONNECTOR,PCB MNT,PLUG,100 CONTACTS,PIN,0.075 PITCH,EDGE MOUNT TERMINAL,LOCKING,BLUE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .112-.124 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.5 inch | |
Body Length | 4.7 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLUE | |
Insulator Material | DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.125 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 1.905 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |
Alternate Parts for M55302/23-10
This table gives cross-reference parts and alternative options found for M55302/23-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/23-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T2M-150-01-L-D-SM-WT | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | M55302/23-10 vs T2M-150-01-L-D-SM-WT |