Part Details for M55302/56-B14 by AirBorn Inc
Overview of M55302/56-B14 by AirBorn Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55302/56-B14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-M55302/56-B14-ND
|
DigiKey | Military Rectangular PCB Connect Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
152 In Stock |
|
$24.0000 / $57.6000 | Buy Now |
DISTI #
479-M55302/56-B14
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, W SERIES RoHS: Compliant | 1 |
|
$35.6000 / $45.4300 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 14 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL, RECEPTACLE | 320 |
|
$14.8665 / $17.5695 | Buy Now |
DISTI #
M55302/56-B14
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, W SERIES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 6 In Stock |
|
$15.7700 / $34.7500 | Buy Now |
|
Powell Electronics | Military Rectangular PCB Connector Min Qty: 1 | 152 |
|
$13.2000 / $31.6800 | Buy Now |