Part Details for M55302/56A60 by Incon Inc
Overview of M55302/56A60 by Incon Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for M55302/56A60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Powell Electronics | CONNECTOR Min Qty: 1 | 5 |
|
$47.9900 / $80.3800 | Buy Now |
Part Details for M55302/56A60
M55302/56A60 CAD Models
M55302/56A60 Part Data Attributes
|
M55302/56A60
Incon Inc
Buy Now
|
Compare Parts:
M55302/56A60
Incon Inc
Board Connector, 60 Contact(s), 2 Row(s), Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INCON INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-55302, PANEL MOUNTABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (150) | |
Contact Finish Termination | GOLD OVER NICKEL (150) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |
Alternate Parts for M55302/56A60
This table gives cross-reference parts and alternative options found for M55302/56A60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/56A60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/56D60 | Board Connector, 60 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, Receptacle | Incon Inc | M55302/56A60 vs M55302/56D60 |
M55302/56E60 | Board Connector, 60 Contact(s), 2 Row(s), Male, Receptacle | Incon Inc | M55302/56A60 vs M55302/56E60 |
HL5630E-K | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Foxconn | M55302/56A60 vs HL5630E-K |
39-27-1604 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, LEAD FREE | Molex | M55302/56A60 vs 39-27-1604 |
M55302/56F60 | Board Connector, 60 Contact(s), 2 Row(s), Male, Receptacle | IEH Corp | M55302/56A60 vs M55302/56F60 |
HL56302-K | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Receptacle, | Foxconn | M55302/56A60 vs HL56302-K |
M55302/56E60 | Board Connector, 60 Contact(s), 2 Row(s), Male, Receptacle | IEH Corp | M55302/56A60 vs M55302/56E60 |