There are no models available for this part yet.
Overview of M55302/56C20 by AirBorn Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS56C20PWPR | Texas Instruments | 17V Input, 12A Synchronous Step-Down Regulator with Voltage Scaling 24-HTSSOP -40 to 85 | |
TPS56C20PWP | Texas Instruments | 17V Input, 12A Synchronous Step-Down Regulator with Voltage Scaling 24-HTSSOP -40 to 85 |
Price & Stock for M55302/56C20 by AirBorn Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
479-M5530256C20
|
Mouser Electronics | Rectangular MIL Spec Connectors W-Series 0.100 RoHS: Compliant | 0 |
|
$39.0400 / $48.4500 | Order Now | |
Quest Components | 2 |
|
$32.5000 | Buy Now | |||
DISTI #
ABNM55302/56C20
|
Interstate Connecting Components | Rectangular Connector | 0 |
|
$22.1605 / $44.6088 | Buy Now |
CAD Models for M55302/56C20 by AirBorn Inc
Part Data Attributes for M55302/56C20 by AirBorn Inc
M55302/56C20
AirBorn Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIRBORN INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-DTL-55302
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL (150)
|
Contact Finish Termination
|
GOLD OVER NICKEL (150)
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3 A
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
20
|
Want to compare parts?
-
M55302/56C20AirBorn IncBoard Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle,VS
-