Part Details for M55302/57A36X by AirBorn Inc
Overview of M55302/57A36X by AirBorn Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Price & Stock for M55302/57A36X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-M5530257A36X
|
Mouser Electronics | Rectangular MIL Spec Connectors 2 Row R/A PTH PCB Plug w/Mounting Ears RoHS: Compliant | 0 |
|
$37.5400 / $60.0500 | Order Now |
DISTI #
ABNM55302/57A36X
|
Heilind Electronics | Rectangular Connector | Americas - 37 in Stock |
|
$26.3984 / $53.1391 | Buy Now |
DISTI #
M55302/57-A36X
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, W SERIES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$24.9200 / $59.4100 | Buy Now |
DISTI #
ABNM55302/57A36X
|
Interstate Connecting Components | Rectangular Connector | 111 |
|
$26.3984 / $53.1391 | Buy Now |
Part Details for M55302/57A36X
M55302/57A36X CAD Models
M55302/57A36X Part Data Attributes
|
M55302/57A36X
AirBorn Inc
Buy Now
|
Compare Parts:
M55302/57A36X
AirBorn Inc
Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AirBorn | |
Additional Feature | STANDARD: MIL-DTL-55302 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |