There are no models available for this part yet.
Overview of M55302/58-A66F by AirBorn Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M55302/58-A66F by AirBorn Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4134-M55302/58-A66F-ND
|
DigiKey | INTERCONNECT INTERFACE Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$163.6960 | Buy Now | |
DISTI #
479-M5530258A66F
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Compliant | 0 |
|
$109.4900 / $120.8300 | Order Now | |
DISTI #
ABNM55302/58-A66F
|
Heilind Electronics | RECTANGULAR CONNECTOR | Americas - 24 in Stock125 On Order |
|
$42.6576 / $48.8400 | Buy Now | |
DISTI #
ABNM55302/58-A66F
|
Interstate Connecting Components | RECTANGULAR CONNECTOR | 72375 On Order |
|
$42.6576 / $48.8400 | Buy Now |
CAD Models for M55302/58-A66F by AirBorn Inc
Part Data Attributes for M55302/58-A66F by AirBorn Inc
M55302/58-A66F
AirBorn Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIRBORN INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
AirBorn
|
Additional Feature
|
STANDARD: MIL-DTL-55302, PANEL MOUNTABLE
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL (150)
|
Contact Finish Termination
|
GOLD OVER NICKEL (150)
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3 A
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
66
|
Want to compare parts?
-
M55302/58-A66FAirBorn IncBoard Connector, 66 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle,VS
-
Alternate Parts for M55302/58-A66F
This table gives cross-reference parts and alternative options found for M55302/58-A66F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/58-A66F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-133-02-L-D-309 | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | M55302/58-A66F vs ESQT-133-02-L-D-309 |
M55302/58LB66H | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | IEH Corp | M55302/58-A66F vs M55302/58LB66H |
68431-033 | Board Connector, 66 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | M55302/58-A66F vs 68431-033 |
M55302/64LB66X | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | M55302/58-A66F vs M55302/64LB66X |
68671-033LF | Board Connector, 66 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | M55302/58-A66F vs 68671-033LF |
71958-533U | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | M55302/58-A66F vs 71958-533U |
1-101-066-C-T | Board Connector, 66 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Cristek Interconnects Inc | M55302/58-A66F vs 1-101-066-C-T |
53-136-66-4-T | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | M55302/58-A66F vs 53-136-66-4-T |
71973-6433 | Board Connector, 66 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | M55302/58-A66F vs 71973-6433 |
3-215313-3 | 66 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | M55302/58-A66F vs 3-215313-3 |