There are no models available for this part yet.
Overview of M55302/58-B24X by Incon Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M55302/58-B24X by Incon Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M55302/58-B24X
|
TTI | Rectangular MIL Spec Connectors FDR5401-24-281 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$13.8500 | Buy Now |
CAD Models for M55302/58-B24X by Incon Inc
Part Data Attributes for M55302/58-B24X by Incon Inc
M55302/58-B24X
Incon Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
INCON INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-DTL-55302
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL (150)
|
Contact Finish Termination
|
GOLD OVER NICKEL (150)
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
24
|
Want to compare parts?
-
M55302/58-B24XIncon IncBoard Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ReceptacleVS
-
Alternate Parts for M55302/58-B24X
This table gives cross-reference parts and alternative options found for M55302/58-B24X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/58-B24X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD-122-024C-MIL | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | M55302/58-B24X vs SD-122-024C-MIL |
M55302/64LC24F | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | M55302/58-B24X vs M55302/64LC24F |
M55302/58-C24Y | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | M55302/58-B24X vs M55302/58-C24Y |
M55302/58-B24X | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | M55302/58-B24X vs M55302/58-B24X |
M55302/64LB24Y | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | M55302/58-B24X vs M55302/64LB24Y |
M55302/58LF24S | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | M55302/58-B24X vs M55302/58LF24S |
M55302/58-C24Y | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | IEH Corp | M55302/58-B24X vs M55302/58-C24Y |
M55302/64-C24Y | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | IEH Corp | M55302/58-B24X vs M55302/64-C24Y |
M55302/58LB24H | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | IEH Corp | M55302/58-B24X vs M55302/58LB24H |
M55302/64-C24F | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | IEH Corp | M55302/58-B24X vs M55302/64-C24F |