M55302/58LA30S
Description: Board Connector, 30 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle

Overview of M55302/58LA30S by Incon Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for M55302/58LA30S by Incon Inc

Part # Manufacturer Description Stock Price Buy
DISTI # M55302/58LA30S
TTI Rectangular MIL Spec Connectors Min Qty: 1 Package Multiple: 1 Container: Each Americas - 0
  • 1 $13.5400
$13.5400 Buy Now

CAD Models for M55302/58LA30S by Incon Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M55302/58LA30S by Incon Inc

M55302/58LA30S
Incon Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
INCON INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STANDARD: MIL-DTL-55302, PANEL MOUNTABLE
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL (150)
Contact Finish Termination
GOLD OVER NICKEL (150)
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
30
Want to compare parts?
  1. M55302/58LA30S
    Incon Inc
    Board Connector, 30 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M55302/58LA30S by Incon Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M55302/58LA30S by Incon Inc

Select Manufacturer
Which Manufacturer of M55302/58LA30S would you like to use for your alert(s)?
  • Please alert me when M55302/58LA30S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M55302/58LA30S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M55302/58LA30S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M55302/58LA30S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M55302/58LA30S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M55302/58LA30S by Incon Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: